PB-1715PK

Mallory Sonalert
539-PB-1715PK
PB-1715PK

Mfr.:

Description:
Speakers & Transducers MTD SPEAKER 1500HZ 87DB 8 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,65 € 26,50 €
2,40 € 60,00 €
2,24 € 112,00 €
2,09 € 209,00 €
1,90 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
1.5 kHz
87 dBA
8 Ohms
200 mW
Round
Solder Pin
- 20 C
+ 55 C
17 mm
17 mm
17 mm
Neodymium Iron Boron (NdFeB)
Brand: Mallory Sonalert
Dimensions: 17 mm L x 17 mm W x 8 mm H
Height: 8 mm
Product Type: Speakers & Transducers
Series: PB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518294000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.