PB-1621PQ

Mallory Sonalert
539-PB1621PQ
PB-1621PQ

Mfr.:

Description:
Speakers & Transducers XDUCR, 4-7VPP 2048HZ, SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,78 € 27,80 €
2,50 € 62,50 €
2,28 € 114,00 €
1,95 € 487,50 €
1,86 € 930,00 €
1,69 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
85 dBA
Round
Solder Pin
- 20 C
+ 70 C
16 mm
14 mm
Brand: Mallory Sonalert
Dimensions: 16 mm L x 16 mm W x 14 mm H
Height: 14 mm
Product Type: Speakers & Transducers
Series: PB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.