MSR516NPSR

Mallory Sonalert
539-MSR516NPSR
MSR516NPSR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount FAST PULSE, 5-16VDC XLOUD, SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,54 € 8,54 €
8,37 € 83,70 €
7,51 € 751,00 €
7,34 € 1.835,00 €
6,92 € 3.460,00 €
6,43 € 6.430,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 12 mA
Diameter: 23 mm
Dimensions: 23 mm x 23 mm x 11 mm
Frequency: 3.9 kHz
Height: 11 mm
Length: 23 mm
Mounting Style: Through Hole
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: MSR
Sound Pressure Level: 86 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 16 VDC
Width: 23 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.