MSR516NJR

Mallory Sonalert
539-MSR516NJR
MSR516NJR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SLOW PULSE, 5-16VDC LOUD, 23X10MM, PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,89 € 68,90 €
6,20 € 155,00 €
5,77 € 288,50 €
5,38 € 538,00 €
4,81 € 1.202,50 €
4,75 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
96 dBA
Pulse
3.9 kHz
16 VDC
12 mA
Solder Pin
Through Hole
23 mm
23 mm x 23 mm x 11 mm
Brand: Mallory Sonalert
Height: 11 mm
Length: 23 mm
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.