MSR320SR

Mallory Sonalert
539-MSR320SR
MSR320SR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 3-20VDC SEALED, 23X10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
1.000
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
5,93 € 59,30 €
5,37 € 134,25 €
4,98 € 249,00 €
4,64 € 464,00 €
4,21 € 1.052,50 €
4,10 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
86 dBA
Continuous
3.8 kHz
20 VDC
16 mA
Solder Pin
Through Hole
23 mm
23 mm x 23 mm x 11 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 11 mm
Length: 23 mm
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99