MSR205NPR

Mallory Sonalert
539-MSR205NPR
MSR205NPR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Low Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,50 € 85,00 €
7,70 € 192,50 €
7,15 € 357,50 €
6,65 € 665,00 €
6,05 € 1.512,50 €
5,95 € 2.975,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
85 dBA
Pulse
3.9 kHz
3 V
10 mA
Solder Pin
Board Mount
23 mm
23 mm L x 23 mm W x 11 mm H
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 11 mm
Length: 23 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99