MSO320R

Mallory Sonalert
539-MSO320R
MSO320R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 3-20VDC OCTAGON, 23X13MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
7,30 € 73,00 €
6,26 € 156,50 €
5,83 € 291,50 €
5,44 € 544,00 €
4,85 € 1.212,50 €
4,80 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
78 dBA
Continuous
3.5 kHz
20 VDC
16 mA
Solder Pin
Through Hole
23 mm
23 mm x 23 mm x 14 mm
Brand: Mallory Sonalert
Height: 14 mm
Length: 23 mm
Product Type: Audio Indicators & Alerts
Series: MSO
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Part # Aliases: MSO320
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.