MAS800SQ

Mallory Sonalert
539-MAS800SQ
MAS800SQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 9-12VDC XLOUD + SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,34 € 63,40 €
5,62 € 140,50 €
5,28 € 264,00 €
4,76 € 476,00 €
4,68 € 1.404,00 €
4,28 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
103 dBA
Continuous
2.7 kHz
12 VDC
50 mA
Solder Pin
Through Hole
26 mm
26 mm x 22 mm
Brand: Mallory Sonalert
Height: 22 mm
Length: 26 mm
Product Type: Audio Indicators & Alerts
Series: MAS
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 26 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.