MAS27A29ERB120Q

Mallory Sonalert
539-MAS27A29ERB120Q
MAS27A29ERB120Q

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CHIRP, 60-130VAC FLANGE, 36X11MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,20 € 72,00 €
6,53 € 163,25 €
6,19 € 309,50 €
5,75 € 575,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
90 dBA
Chirp
120 VAC
20 mA
Solder Lug
Flange Mount
36 mm x 31 mm
MAS
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 36 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99