LSC628ANR

Mallory Sonalert
539-LSC628ANR
LSC628ANR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22-07170-00R RED LED STK $

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,16 € 65,16 €
51,33 € 513,30 €
46,84 € 1.171,00 €
46,25 € 2.312,50 €

Non-RoHS Version

Mallory Sonalert LSC628AN
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VAC/DC ALARM + LED, XLOUD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
With LED Light
95 dBA
Continuous
2.9 kHz
28 VAC/28 VDC
65 mA
Screw
Panel Mount
42.85 mm x 36.23 mm
LSC
Brand: Mallory Sonalert
Diameter: 42.85 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.