FWM19-FW1-A0M2

Mallory Sonalert
539-FWM19-FW1-A0M2
FWM19-FW1-A0M2

Mfr.:

Description:
Pushbutton Switches SWITCH SPST 19MM Wires STK IP65 IK09

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,21 € 14,21 €
12,07 € 120,70 €
11,63 € 232,60 €
11,03 € 551,50 €
10,63 € 1.063,00 €
9,96 € 1.992,00 €
9,46 € 4.730,00 €
9,05 € 9.050,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches
RoHS:  
FW
Pushbutton Switches
Non-Illuminated
SPST-NO
Cable Mount
OFF - (ON)
Round
5 A
36 VDC
250 VAC
IP65
Wire Lead
Bulk
Brand: Mallory Sonalert
Diameter: 19 mm
Housing Material: Aluminum
Length: 25 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 19 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.