FSM19-MJ1-S2Z6

Mallory Sonalert
539-FSM19-MJ1-S2Z6
FSM19-MJ1-S2Z6

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-SWITCH DPDT 19MM LUG STK IP65 IK09

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,89 € 98,90 €
9,43 € 188,60 €
9,00 € 450,00 €
8,61 € 861,00 €
8,11 € 1.622,00 €
7,76 € 3.880,00 €
7,41 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
DPDT-2NO/2NC
ON - ON
5 A
250 VAC
36 VDC
Panel Mount
Solder Lug
IP65
Bulk
Actuator: Round
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polyamide (PA66)
Life: 500000 Cycles
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 19 mm
Product: Stop Switch
Product Type: Emergency Stop Switches
Series: FS
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509031

FEATURED PRODUCTS
MALLORY SONALERT