FPM22-FJ6-A0Z4G12

Mallory Sonalert
539-FPM22-FJ6A0Z4G12
FPM22-FJ6-A0Z4G12

Mfr.:

Description:
Pushbutton Switches SWITCH-LED SPST 22MM G 12V 20A FLT STK IP67 IK11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,44 € 17,44 €
14,82 € 148,20 €
14,30 € 286,00 €
13,55 € 677,50 €
13,04 € 1.304,00 €
12,19 € 2.438,00 €
11,61 € 5.805,00 €
11,60 € 11.600,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches
RoHS:  
FPM
Pushbutton Switches
Illuminated
SPST-NO
Panel Mount
OFF - ON
LED
Green
Round
20 A
24 VDC
250 VAC
Solder Lug
Bulk
Brand: Mallory Sonalert
Diameter: 22 mm
Housing Material: Aluminum
Length: 40.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 22 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.