FPM19-HJ1-S1M5B12

Mallory Sonalert
539-FPM19-HJ1S1M5B12
FPM19-HJ1-S1M5B12

Mfr.:

Description:
Pushbutton Switches SWITCH-LED SPDT 19MM B 12V LUG CUL STK IP65 IK08

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
8,53 € 85,30 €
8,20 € 164,00 €
7,79 € 389,50 €
7,51 € 751,00 €
7,05 € 1.410,00 €
6,68 € 3.340,00 €
6,39 € 6.390,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches
RoHS:  
FPM
Pushbutton Switches
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Blue
Round
5 A
24 VDC
250 VAC
Solder Lug
Bulk
Brand: Mallory Sonalert
Diameter: 19 mm
Housing Material: Stainless Steel
Length: 36.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 19 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.