FPM16-HJ2-S0M4G3

Mallory Sonalert
539-FPM16-HJ2-S0M4G3
FPM16-HJ2-S0M4G3

Mfr.:

Description:
Pushbutton Switches SWITCH-LED SPST 16MM G 3V LUG STK IP65 IK08

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,89 € 8,89 €
7,55 € 75,50 €
7,38 € 147,60 €
7,02 € 351,00 €
6,73 € 673,00 €
6,33 € 1.266,00 €
5,87 € 2.935,00 €
5,64 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches
RoHS:  
FPM
Pushbutton Switches
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Green
Round
5 A
36 VDC
250 VAC
Solder Lug
Bulk
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 16 mm
Housing Material: Stainless Steel
Length: 28.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99