FL1A-8FW-1-R12V

Mallory Sonalert
539-FL1A-8FW-1-R12V
FL1A-8FW-1-R12V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 8MM NUT 12VAC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
4,57 € 45,70 €
4,09 € 429,45 €
3,76 € 1.974,00 €
3,56 € 3.613,40 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
180 deg
- 20 C to + 85 C
Panel Lights
Red
8 mm
Panel Mount
Wire
Red
8 mm x 36.2 mm
20 mA
12 VAC/12 VDC
622 nm
1000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP65
Lead Length: 185 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FL1A Panel Mount Indicator LEDs

Mallory Sonalert FL1A Panel Mount Indicator LEDs are state-of-art LEDs with wire or screw termination style. These LEDs are available in red, green, blue, yellow, and white colors. The FL1A LEDs feature a 2V to 220V rated voltage range, 6mm, 8mm, and 12m panel mount sizes, 20mA maximum current, IP50/IP65 body styles, and -20°C to 85°C temperature range. These LEDs also feature a black Zinc Aluminum Alloy, PA66, and Polycarbonate housing material.