AST100Q

Mallory Sonalert
539-AST100Q
AST100Q

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, PIEZO, TUBE 4KHZ, 80DB, 18X5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,28 € 22,80 €
2,18 € 54,50 €
2,15 € 107,50 €
1,58 € 158,00 €
1,47 € 367,50 €
1,41 € 1.410,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Mallory Sonalert AST100TRQ
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount XDUCR, PIEZO, SMT 4KHZ, REEL, 18X5MM

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric Transducer
80 dBA
4 kHz
5 V
1.5 mA
SMD/SMT
17 mm
17 mm L x 17 mm W x 5 mm H
Brand: Mallory Sonalert
Height: 5 mm
Length: 17 mm
Packaging: Tube
Product Type: Audio Indicators & Alerts
Series: AST
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 17 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.