AST0927MW-3.6Q

Mallory Sonalert
539-AST0927MW-3.6Q
AST0927MW-3.6Q

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount AST0927MW-3.6Q CUT TAPE ROHS STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,78 € 17,80 €
1,72 € 172,00 €
1,14 € 285,00 €
1,02 € 510,00 €
0,931 € 931,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric
85 dB
2.73 kHz
3.6 V
90 mA
SMD/SMT
9 mm x 10.5 mm x 3.2 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.2 mm
Length: 9 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: AST
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 10.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.