AST0440MFD-03Q

Mallory Sonalert
539-AST0440MFD-03Q
AST0440MFD-03Q

Mfr.:

Description:
Speakers & Transducers ELECTROMAGNETIC 2-4 AC VPP 70DB 4000HZ 4X4X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
4,72 € 47,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
4 kHz
70 dB
12 Ohms
SMD/SMT
- 30 C
+ 70 C
4 mm
4 mm
Plastic
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 110 mA
Dimensions: 4 mm x 4 mm x 2 mm
Height: 2 mm
Packaging: Cut Tape
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99