ASI09N40MQ

Mallory Sonalert
539-ASI09N40MQ
ASI09N40MQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PIEZO BUZZER 2.5-5.5DC 80DB 4000HZ CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,96 € 99,00 €
3,55 € 177,50 €
3,20 € 320,00 €
2,91 € 873,00 €
2,76 € 1.380,00 €
2,56 € 2.560,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
80 dB
Constant
4 kHz
5 VDC
2 mA
SMD/SMT
PCB Mount
30 mm
10.5 mm x 10.5 mm x 5.5 mm
Brand: Mallory Sonalert
Height: 5.5 mm
Length: 10.5 mm
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 10.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.