ASI09N27M-05TRQ

Mallory Sonalert
539-ASI09N27M-05TRQ
ASI09N27M-05TRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Audible Alarm
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
3,14 € 1.884,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Mallory Sonalert ASI09N27M-05Q
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount Audible Alarm

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromagnetic
85 dBA
Continuous
2.7 kHz
5 V
30 mA
Gullwing Lead
Board Mount
9 mm L x 9 mm W x 5.5 mm H
Brand: Mallory Sonalert
Height: 5.5 mm
Length: 9 mm
Length - in: 0.374 in
Length - mm: 9.5 mm
Packaging: Reel
Product Type: Audio Indicators & Alerts
Series: ASI
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width: 9 mm
Width - in: 0.374 in
Width - mm: 9.5 mm
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.