Sketch Large + Method X

76-SKETCHLGMETHODX
Sketch Large + Method X

Mfr.:

Description:
3D Printers MakerBot SKETCH LARGE / METHOD X Professional Classroom

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
3D Printers
Windows 7, 10, Mac OS X
41.3 cm x 43.7 cm x 64.9 cm
Black
Brand: MakerBot
Product Type: 3D Printers
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Type: Industrial
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
8485200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKETCH Large & METHOD 3D Printer Bundles

MakerBot SKETCH Large + METHOD 3D Printer Bundles enable engineers to swiftly prototype and iterate designs, speeding up the development cycle without losing quality and high precision output. These bundles combine the comprehensive SKETCH ecosystem and the professional capabilities of the METHOD platform. MakerBot SKETCH Large + METHOD 3D Printer Bundles are available in an advanced-level SKETCH Large + METHOD, or in two professional options: SKETCH Large + METHOD X, and SKETCH Large + METHOD X Carbon Fiber (CF). The SKETCH Large features an enclosed printer with a preinstalled particulate filter, touchscreen controls and 2MP onboard camera, free Cloud-based printer preparation software, and more. The METHOD, X, and X CF devices are built with a rigid metal frame and offer a heated chamber of up to +65°C or +110°C, depending on the model.

Availability

Stock: