375-0048A

MakerBot
76-375-0048A
375-0048A

Mfr.:

Description:
3D Printer Filaments MakerBot Sketch PLA Filament Black (1kg, 2.2lbs)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: MakerBot
Packaging: Each
Product Type: 3D Printer Filaments
Series: Sketch
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 1,293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3916903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKETCH PLA & Tough Filaments

MakerBot SKETCH Polylactic Acid (PLA) and Tough Filaments are specifically formulated for SKETCH 3D printers and are sized to fit within the SKETCH spool holder. The PLA filament is a corn-based plastic that is considered biodegradable under industrial processes. This material is ideal for early concept models because it is easy to use and office-friendly. The PLA filament also works great with breakaway supports, which print faster and can be removed more quickly than dissolvable supports. The tough filament variant is a thermoplastic engineered for strong and dimensionally accurate 3D-printed fixtures and prototypes. This filament provides high durability and toughness for printing projects. Both types of MakerBot SKETCH filaments are available in a range of colors: red, blue, yellow, green, orange, gray, black, and white.