370-0005A

76-370-0005A
370-0005A

Mfr.:

Description:
3D Printer Filaments MakerBot Method Labs SEBS 1300 95A Filament (1kg, 2.2lb)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: MakerBot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product Type: 3D Printer Filaments
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 1,474 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3916903000
ECCN:
EAR99