MX66UW1G45GXDI00-T

Macronix
95-66UW1G45GXDI00T
MX66UW1G45GXDI00-T

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
4.800
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €
22,27 € 222,70 €
21,56 € 539,00 €
21,04 € 1.052,00 €
20,79 € 2.079,00 €
20,47 € 5.117,50 €
19,99 € 9.595,20 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
MX66UW
1 Gbit
1.65 V
2 V
SPI
200 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Part # Aliases: MX66UW1G45GXDI00
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX25Ux/MX66Ux 1.8V CMOS OctaBus™ NOR Flash

Macronix MX25UM, MX25UW, MX66UM, and MX66UW 1.8V CMOS OctaBus™ NOR Flash are extreme speed memory products built on a Serial Peripheral Interface (SPI) and command protocol, providing extendable I/O capability. These components incorporate flash and RAM into the same data I/O bus, reducing the pin count to twelve. These NOR Flash devices are an ideal solution for Over-the-Air (OTA) update applications, which are becoming more prevalent within automotive cockpit solutions.

FEATURED PRODUCTS
MACRONIX