MX66L2G45GXRI00-T

Macronix
95-66L2G45GXRI00T
MX66L2G45GXRI00-T

Mfr.:

Description:
NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
455
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,00 € 35,00 €
32,38 € 323,80 €
31,34 € 783,50 €
30,56 € 1.528,00 €
29,79 € 2.979,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
MX66L
2 Gbit
2.7 V
3.6 V
120 mA
SPI
133 MHz
512 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Part # Aliases: MX66L2G45GXRI00
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX