MX35LF2G24AD-Z4I-TR

Macronix
95-35LF2G24ADZ4ITR
MX35LF2G24AD-Z4I-TR

Mfr.:

Description:
NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.461

Stock:
3.461 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
6,05 € 60,50 €
5,87 € 146,75 €
5,73 € 286,50 €
5,59 € 559,00 €
5,41 € 1.352,50 €
5,27 € 2.635,00 €
5,14 € 5.140,00 €
Full Reel (Order in multiples of 4000)
5,01 € 20.040,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
MX35LF
2 Gbit
Parallel
512 M x 4
Synchronous
4 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 30 mA
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Clock Frequency: 120 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Part # Aliases: MX35LF2G24AD-Z4I
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX