MX30LF4G28AC-XKI-TR

95-30LF4G28ACXKITR
MX30LF4G28AC-XKI-TR

Mfr.:

Description:
NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Macronix MX30LF4G28AD-XKI-TR
Macronix
NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NAND Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
VFBGA-63
MX30LF
4 Gbit
512 M x 8
8 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 30 mA
Brand: Macronix
Product Type: NAND Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Part # Aliases: MX30LF4G28AC-XKI
Unit Weight: 165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX