MX30LF2G28AD-TI

Not Assigned
MX30LF2G28AD-TI

Mfr.:

Description:
NAND Flash

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NAND Flash
SMD/SMT
TSOP-48
2 Gbit
Serial
256 M x 8
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Macronix
Product Type: NAND Flash
Speed: 16 ns
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX