MX30LF2G28AD-TI-T

Macronix
95-30LF2G28ADTIT
MX30LF2G28AD-TI-T

Mfr.:

Description:
NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
7,50 € 75,00 €
7,28 € 182,00 €
7,10 € 355,00 €
6,92 € 664,32 €
6,54 € 1.883,52 €
6,52 € 3.755,52 €
6,28 € 6.631,68 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-48
MX30LF
2 Gbit
256 M x 8
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Part # Aliases: MX30LF2G28ADI
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX30xF/MX60xF SLC NAND Flash

Macronix MX30xF/MX60xF SLC NAND Flash are robust and reliable NAND devices in industry-standard packages. The SLC NAND product portfolio includes the MX30LF/MX60LF family of 3V parallel SLC NAND, ranging in densities from 512Mb to 8Gb, and the MX30UF family of 1.8V SLC NAND, offered in densities from 1Gb to 4Gb. Applications include automotive, industrial, communications, and security.

FEATURED PRODUCTS
MACRONIX