MX29GL512GUT2I-11G-T

Macronix
95-29GL512GUT2I11T
MX29GL512GUT2I-11G-T

Mfr.:

Description:
NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected VIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €
15,94 € 159,40 €
15,45 € 386,25 €
14,71 € 735,50 €
14,34 € 1.376,64 €
14,13 € 4.069,44 €
13,78 € 7.937,28 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-56
MX29GL
512 Mbit
2.7 V
3.6 V
30 mA
Parallel
32 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Part # Aliases: MX29GL512GUT2I-11G
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX