MX29GL256FDXFI-11G-T

Macronix
95-29GL256FDXFI11T
MX29GL256FDXFI-11G-T

Mfr.:

Description:
NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Lowest Sector Protected VIO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
11,05 € 110,50 €
10,72 € 268,00 €
10,46 € 523,00 €
10,20 € 1.020,00 €
9,86 € 2.839,68 €
9,62 € 5.541,12 €
9,37 € 9.444,96 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
MX29GL
256 Mbit
2.7 V
3.6 V
30 mA
Parallel
16 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 144
Subcategory: Memory & Data Storage
Part # Aliases: MX29GL256FDXFI-11G
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX