MX29GL128FHT2I-90G-TR

Macronix
95-29GL128FHT2I9TR
MX29GL128FHT2I-90G-TR

Mfr.:

Description:
NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
934
Expected 11/20/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 8,57 €
8,00 € 80,00 €
7,77 € 194,25 €
7,59 € 379,50 €
7,42 € 742,00 €
7,20 € 1.800,00 €
5,17 € 2.585,00 €
Full Reel (Order in multiples of 1000)
4,68 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
MX29GL
Reel
Cut Tape
Active Read Current - Max: 30 mA
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 16 bit
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Memory Size: 128 Mbit
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Organisation: 8 M x 16
Package/Case: TSOP-56
Product Type: NOR Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Part # Aliases: MX29GL128FHT2I-90G
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX