MX29GL128EHT2I-90G-T

Macronix
95-29GL128EHT2I90T
MX29GL128EHT2I-90G-T

Mfr.:

Description:
NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10.483,20 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
TSOP-56
MX29GL
128 Mbit
2.7 V
3.6 V
60 mA
Parallel
16 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Product Type: NOR Flash
Speed: 90 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Part # Aliases: MX29GL128EHT2I-90G
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX