MX29F200CBTI-70G-TR

Macronix
95-29F200CBTI70GTR
MX29F200CBTI-70G-TR

Mfr.:

Description:
NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
1.500
Expected 6/2/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,66 € 66,60 €
6,46 € 161,50 €
5,86 € 293,00 €
5,72 € 572,00 €
5,64 € 1.410,00 €
5,40 € 2.700,00 €
5,28 € 5.280,00 €
Full Reel (Order in multiples of 1500)
5,28 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
MX29F
2 Mbit
4.5 V
5.5 V
50 mA
Parallel
128 k x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Part # Aliases: MX29F200CBTI-70G
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX