MX25V8035FM1Q03-TB

Macronix
95-25V8035FM1Q03
MX25V8035FM1Q03-TB

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.520
Expected 6/4/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
1,03 € 10,30 €
1,01 € 25,25 €
0,98 € 49,00 €
0,955 € 93,59 €
0,912 € 268,13 €
0,894 € 525,67 €
0,86 € 927,08 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25V
8 Mbit
2.3 V
3.6 V
9.5 mA
SPI
104 MHz
2 M x 4
4 bit
Synchronous
- 40 C
+ 125 C
AEC-Q200
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25V8035FM1Q03
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX