MX25V8035FM1J-TR

Macronix
95-25V8035FM1JTR
MX25V8035FM1J-TR

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
5.000
Expected 11/24/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,809 € 8,09 €
0,787 € 19,68 €
0,771 € 38,55 €
0,753 € 75,30 €
0,726 € 181,50 €
0,713 € 356,50 €
0,696 € 696,00 €
Full Reel (Order in multiples of 2500)
0,617 € 1.542,50 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25V
8 Mbit
2.3 V
3.6 V
9.5 mA
SPI
104 MHz
2 M x 4
4 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Part # Aliases: MX25V8035FM1J
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX