MX25V2033FZUI-TR

Macronix
95-25V2033FZUITR
MX25V2033FZUI-TR

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.725

Stock:
9.725 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,488 € 4,88 €
0,475 € 11,88 €
0,465 € 23,25 €
0,455 € 45,50 €
0,442 € 110,50 €
0,432 € 216,00 €
0,421 € 421,00 €
0,406 € 1.015,00 €
Full Reel (Order in multiples of 12000)
0,406 € 4.872,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25V
2 Mbit
2.3 V
3.6 V
SPI
60 MHz
512 k x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25V2033FZUI
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX