MX25V20066ZUI02-TR

Macronix
95-25V20066ZUI02TR
MX25V20066ZUI02-TR

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.279

Stock:
6.279 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,493 € 4,93 €
0,479 € 11,98 €
0,47 € 23,50 €
0,459 € 45,90 €
0,445 € 111,25 €
0,435 € 217,50 €
0,425 € 425,00 €
0,261 € 652,50 €
Full Reel (Order in multiples of 12000)
0,261 € 3.132,00 €

Possible Replacement

Macronix MX25V2033FZUI-TR
Macronix
NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25V
2 Mbit
2.3 V
3.6 V
6 mA
SPI
1 M x 2
2 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25V20066ZUI02
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX