MX25V1635FZBI-TR

Macronix
95-25V1635FZBITR
MX25V1635FZBI-TR

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 4x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,609 € 3.045,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
USON-8
MX25V
16 Mbit
2.3 V
3.6 V
9 mA
SPI
80 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Part # Aliases: MX25V1635FZBI
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX