MX25V1635FM1I

Not Assigned
MX25V1635FM1I

Mfr.:

Description:
NOR Flash

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
SOP-8
16 Mbit
2.3 V
3.6 V
9 mA
SPI
80 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Macronix
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX