MX25V1606FM2I03-TR

Macronix
95-25V1606FM2I03TR
MX25V1606FM2I03-TR

Mfr.:

Description:
NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,814 € 8,14 €
0,792 € 19,80 €
0,775 € 38,75 €
0,758 € 75,80 €
0,73 € 182,50 €
0,717 € 358,50 €
0,70 € 700,00 €
Full Reel (Order in multiples of 2000)
0,536 € 1.072,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
MX25V
16 Mbit
2.3 V
3.6 V
6 mA
SPI
104 MHz
2 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: MX25V1606FM2I03
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX