MX25UW51245GXDI00-TR

Macronix
95-25UW51245GXDITR
MX25UW51245GXDI00-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,89 € 13.780,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
BGA-24
MX25UW
512 Mbit
1.65 V
2 V
30 mA
SPI
166 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: MX25UW51245GXDI00
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX25Ux/MX66Ux 1.8V CMOS OctaBus™ NOR Flash

Macronix MX25UM, MX25UW, MX66UM, and MX66UW 1.8V CMOS OctaBus™ NOR Flash are extreme speed memory products built on a Serial Peripheral Interface (SPI) and command protocol, providing extendable I/O capability. These components incorporate flash and RAM into the same data I/O bus, reducing the pin count to twelve. These NOR Flash devices are an ideal solution for Over-the-Air (OTA) update applications, which are becoming more prevalent within automotive cockpit solutions.

FEATURED PRODUCTS
MACRONIX