MX25U8035FZUI-TR

Macronix
95-25U8035FZUITR
MX25U8035FZUI-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.425

Stock:
21.425 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,581 € 5,81 €
0,566 € 14,15 €
0,555 € 27,75 €
0,543 € 54,30 €
0,526 € 131,50 €
0,514 € 257,00 €
0,502 € 502,00 €
0,483 € 1.207,50 €
Full Reel (Order in multiples of 12000)
0,483 € 5.796,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25U
8 Mbit
1.65 V
2 V
20 mA
SPI
104 MHz
2 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25U8035FZUI
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX