MX25U51279GXDR00-T

Macronix
95-25U51279GXDR00
MX25U51279GXDR00-T

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 10,37 €
9,64 € 96,40 €
9,34 € 233,50 €
9,12 € 456,00 €
8,89 € 889,00 €
8,88 € 4.262,40 €
8,18 € 7.852,80 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
MX25U
512 Mbit
1.7 V
2 V
SPI
166 MHz
128 k x 4
4 bit
Synchronous
- 40 C
+ 105 C
AEC-Q200
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25U51279GXDR00
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX