MX25U3232FZBI02-TR

Macronix
95-25U3232FZBI02TR
MX25U3232FZBI02-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,26 € 12,60 €
1,22 € 30,50 €
1,20 € 60,00 €
1,16 € 116,00 €
1,13 € 282,50 €
1,10 € 550,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 5000)
0,842 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25U
32 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
8 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Part # Aliases: MX25U3232FZBI02
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX