MX25U3232FM2I02-TR

Macronix
95-25U3232FM2I02TR
MX25U3232FM2I02-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.551

Stock:
2.551 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,998 € 9,98 €
0,972 € 24,30 €
0,955 € 47,75 €
0,929 € 92,90 €
0,903 € 225,75 €
0,886 € 443,00 €
0,86 € 860,00 €
Full Reel (Order in multiples of 2000)
0,845 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25U
32 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
8 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: MX25U3232FM2I02
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX