MX25U3232FM1I02-TB

Macronix
95-25U3232FM1I02TB
MX25U3232FM1I02-TB

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 29792   Multiples: 98
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 31.281,60 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
SOP-8
MX25U
32 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
4 M x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Part # Aliases: MX25U3232FM1I02
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX