MX25U2035FZUI-TR

Macronix
95-25U2035FZUITR
MX25U2035FZUI-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.826

Stock:
16.826 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,427 € 4,27 €
0,415 € 10,38 €
0,407 € 20,35 €
0,398 € 39,80 €
0,387 € 96,75 €
0,378 € 189,00 €
0,369 € 369,00 €
0,355 € 887,50 €
Full Reel (Order in multiples of 12000)
0,355 € 4.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25U
2 Mbit
1.65 V
2 V
8 mA
SPI
104 MHz
512 k x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25U2035FZUI
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

FEATURED PRODUCTS
MACRONIX