MX25U12832FZNJ02-T

Macronix
95-25U12832FZNJ02T
MX25U12832FZNJ02-T

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.374

Stock:
1.374 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,43 € 34,30 €
3,33 € 83,25 €
3,26 € 163,00 €
3,18 € 318,00 €
3,01 € 752,50 €
3,00 € 1.710,00 €
2,88 € 3.283,20 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
MX25U
128 Mbit
1.65 V
2 V
10 mA
SPI
84 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Part # Aliases: MX25U12832FZNJ02
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX